
255-501 | |
|---|---|
DigiKey Part Number | 2946-255-501-ND |
Manufacturer | |
Manufacturer Product Number | 255-501 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 255-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥9.96500 | ¥99.65 |
| 25 | ¥8.67960 | ¥216.99 |
| 50 | ¥7.84780 | ¥392.39 |
| 100 | ¥7.13980 | ¥713.98 |
| 300 | ¥6.25917 | ¥1,877.75 |
| 500 | ¥5.93962 | ¥2,969.81 |
| 1,000 | ¥5.58254 | ¥5,582.54 |
| 5,000 | ¥5.01982 | ¥25,099.10 |










