236-402/334-604/997-405 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 300
Unit Price: ¥20.18000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1,337
Unit Price: ¥21.42000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥42.01000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 38
Unit Price: ¥22.49000
Datasheet
236-40x/334-604/997-40x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236-402/334-604/997-405

DigiKey Part Number
2946-236-402/334-604/997-405-ND
Manufacturer
Manufacturer Product Number
236-402/334-604/997-405
Description
THR PCB TERMINAL BLOCK; 2.5 MM;
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
236-402/334-604/997-405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 115°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.