
232-604 | |
|---|---|
DigiKey Part Number | 2946-232-604-ND |
Manufacturer | |
Manufacturer Product Number | 232-604 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.53000 | ¥42.53 |
| 10 | ¥36.14400 | ¥361.44 |
| 25 | ¥33.87520 | ¥846.88 |
| 50 | ¥32.25640 | ¥1,612.82 |
| 100 | ¥30.71570 | ¥3,071.57 |
| 250 | ¥28.79272 | ¥7,198.18 |
| 500 | ¥27.41886 | ¥13,709.43 |
| 1,000 | ¥26.11101 | ¥26,111.01 |
| 2,500 | ¥24.47810 | ¥61,195.25 |



