2202-3231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-3231
2202-3231
2202-3231

2202-3231

DigiKey Part Number
2946-2202-3231-ND
Manufacturer
Manufacturer Product Number
2202-3231
Description
TRIPLE DECK TERM BLOCK WITH PUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-3231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
26 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.70000¥114.70
10¥81.52900¥815.29
25¥72.34120¥1,808.53
50¥66.81560¥3,340.78
100¥62.35910¥6,235.91
250¥57.84088¥14,460.22
500¥55.26212¥27,631.06
1,000¥53.25314¥53,253.14
Manufacturers Standard Package