2202-1771
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1771
2202-1771
2202-1771

2202-1771

DigiKey Part Number
2946-2202-1771-ND
Manufacturer
Manufacturer Product Number
2202-1771
Description
3-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1771 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
10¥95.43800¥954.38
25¥84.88080¥2,122.02
50¥78.55660¥3,927.83
100¥73.47080¥7,347.08
250¥68.32720¥17,081.80
500¥65.39700¥32,698.50
1,000¥63.11786¥63,117.86
Manufacturers Standard Package