
2086-3225 | |
|---|---|
DigiKey Part Number | 2946-2086-3225-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3225 |
Description | TERM BLK 5P SIDE ENT 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥20.93000 | ¥209.30 |
| 25 | ¥18.29200 | ¥457.30 |
| 50 | ¥16.63480 | ¥831.74 |
| 100 | ¥15.25710 | ¥1,525.71 |
| 250 | ¥13.82024 | ¥3,455.06 |
| 500 | ¥12.98156 | ¥6,490.78 |
| 1,000 | ¥12.31868 | ¥12,318.68 |
| 5,000 | ¥11.28665 | ¥56,433.25 |










