2086-3202/700-000/997-604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-3202/700-000/997-604
2086-3202/700-000/997-604
2086-3202/700-000/997-604

2086-3202/700-000/997-604

DigiKey Part Number
2946-2086-3202/700-000/997-604TR-ND - Tape & Reel (TR)
2946-2086-3202/700-000/997-604CT-ND - Cut Tape (CT)
2946-2086-3202/700-000/997-604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-3202/700-000/997-604
Description
TERM BLK 2P SIDE ENT 5.0MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-3202/700-000/997-604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥17.67200¥176.72
25¥15.43080¥385.77
50¥14.01180¥700.59
100¥12.82510¥1,282.51
250¥11.58320¥2,895.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
515¥10.82833¥5,576.59
1,030¥10.25798¥10,565.72
1,545¥9.98308¥15,423.86
2,575¥9.68885¥24,948.79
3,605¥9.52297¥34,330.31
5,150¥9.36818¥48,246.13
Manufacturers Standard Package