2061-622/998-404 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 8,828
Unit Price: ¥26.13000
Datasheet
2061-622/998-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-622/998-404

DigiKey Part Number
2946-2061-622/998-404TR-ND - Tape & Reel (TR)
2946-2061-622/998-404CT-ND - Cut Tape (CT)
2946-2061-622/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2061-622/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2061-622/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.236" (6.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥18.66400¥186.64
25¥16.29760¥407.44
50¥14.80560¥740.28
100¥13.56110¥1,356.11
250¥12.25964¥3,064.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥11.18751¥7,831.26
Manufacturers Standard Package