
2007-8899 | |
|---|---|
DigiKey Part Number | 2946-2007-8899-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8899 |
Description | LOCK-OUT; FOR DISCONNECT LINK; Y |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8899 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lockout | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 20 | ¥11.13900 | ¥222.78 |
| 40 | ¥10.06475 | ¥402.59 |
| 60 | ¥9.51017 | ¥570.61 |
| 100 | ¥8.88760 | ¥888.76 |
| 260 | ¥7.93696 | ¥2,063.61 |
| 500 | ¥7.42916 | ¥3,714.58 |
| 1,000 | ¥6.99757 | ¥6,997.57 |
| 5,000 | ¥6.31914 | ¥31,595.70 |











