2007-8877
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007-8877

DigiKey Part Number
2946-2007-8877-ND
Manufacturer
Manufacturer Product Number
2007-8877
Description
TERM BLK 8POS GRAY /ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Gray , Orange Full Assembly 85.5mm
Datasheet
 Datasheet
EDA/CAD Models
2007-8877 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Full Assembly
Mounting Type
DIN Rail
Number of Positions
8
Number of Levels
1
Terminal - Width
85.5mm
Termination Style
Push In, Spring
Voltage - IEC
500 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Housing Color
Gray , Orange
Length
-
Height (Max)
2.571" (65.30mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,057.69000¥2,057.69
10¥1,590.71200¥15,907.12
25¥1,481.83680¥37,045.92
50¥1,419.89200¥70,994.60
Manufacturers Standard Package