2006-1204 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥56.73000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1,565
Unit Price: ¥59.04000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: ¥56.48000
Datasheet
2006-1204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2006-1204
2006-1204
2006-1204

2006-1204

DigiKey Part Number
2946-2006-1204-ND
Manufacturer
Manufacturer Product Number
2006-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.34000¥53.34
10¥37.80800¥378.08
25¥33.22680¥830.67
50¥30.40340¥1,520.17
100¥28.09050¥2,809.05
250¥25.71072¥6,427.68
500¥24.33700¥12,168.50
1,000¥23.25875¥23,258.75
Manufacturers Standard Package