2003-6644
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2003-6644
2003-6644
2003-6644

2003-6644

DigiKey Part Number
2946-2003-6644-ND
Manufacturer
Manufacturer Product Number
2003-6644
Description
MULTILEVEL INSTALLATION TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2003-6644 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Switch, Knife
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
25 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.51000¥160.51
10¥114.62300¥1,146.23
25¥102.22360¥2,555.59
50¥94.83240¥4,741.62
100¥88.90910¥8,890.91
250¥82.93304¥20,733.26
500¥79.53678¥39,768.39
1,000¥76.89849¥76,898.49
Manufacturers Standard Package