2002-493 | ||
---|---|---|
DigiKey Part Number | 2946-2002-493-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-493 | |
Description | TRIPLE-DECK VERTICAL JUMPER; INS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Flat Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.22000 | ¥21.22 |
25 | ¥18.21640 | ¥455.41 |
100 | ¥16.94660 | ¥1,694.66 |
1,000 | ¥12.28648 | ¥12,286.48 |
5,000 | ¥11.01550 | ¥55,077.50 |
Attribute | Description |
---|---|
Other Names | 2946-2002-493 60357824 2002-0493 |
Standard Package | 25 |