



2002-1408 | |
|---|---|
DigiKey Part Number | 2946-2002-1408-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1408 |
Description | 4-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth White 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.48000 | ¥121.48 |
| 10 | ¥86.43200 | ¥864.32 |
| 25 | ¥76.76040 | ¥1,919.01 |
| 50 | ¥70.95200 | ¥3,547.60 |
| 100 | ¥66.27220 | ¥6,627.22 |
| 250 | ¥61.53072 | ¥15,382.68 |
| 500 | ¥58.82642 | ¥29,413.21 |
| 1,000 | ¥56.72086 | ¥56,720.86 |
























