860020673013 | ||
---|---|---|
DigiKey Part Number | 732-8859-1-ND - Cut Tape (CT) 732-8859-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 860020673013 | |
Description | CAP ALUM 47UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 860020673013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175.95 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
50 | ¥1.14640 | ¥57.32 |
100 | ¥1.00000 | ¥100.00 |
250 | ¥0.88616 | ¥221.54 |
500 | ¥0.77234 | ¥386.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.73981 | ¥1,109.71 |