760805211 | ||
---|---|---|
DigiKey Part Number | 732-3970-ND | |
Manufacturer | ||
Manufacturer Product Number | 760805211 | |
Description | TRANSFORMER 200UH TH | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 760805211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 200 µH | |
For Use With/Related Products | - | |
Size / Dimension | 1.181" L x 1.220" W (30.00mm x 31.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.59000 | ¥99.59 |
10 | ¥96.09500 | ¥960.95 |
50 | ¥90.76160 | ¥4,538.08 |
192 | ¥85.42047 | ¥16,400.73 |
384 | ¥80.07893 | ¥30,750.31 |