749119233 | ||
---|---|---|
DigiKey Part Number | 732-14083-2-ND - Tape & Reel (TR) 732-14083-1-ND - Cut Tape (CT) 732-14083-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 749119233 | |
Description | XFMR POE DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | |
Chipset Manufacturer | Linear Technology, Texas Instruments | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Frequency | 200 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.472" W (16.30mm x 12.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Style | - |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
Design Resources | 749119233 Red Expert Design Tool |
PCN Design/Specification | |
PCN Assembly/Origin | WE-PoE Series Site Add 8/Aug/2019 |
PCN Other | Mult Devices Label 22/Dec/2021 |
Product Drawings | 749119233 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥42.84560 | ¥17,138.24 |
Attribute | Description |
---|---|
Other Names | 732-14083-2 732-14083-1 732-14083-6 |
Standard Package | 400 |