74479875222C | ||
---|---|---|
DigiKey Part Number | 732-9680-2-ND - Tape & Reel (TR) 732-9680-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 74479875222C | |
Description | FIXED IND 2.2UH 1.4A 140MOHM SMD | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.4 A 140mOhm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74479875222C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.85400 | ¥28.54 |
25 | ¥2.61800 | ¥65.45 |
50 | ¥2.37880 | ¥118.94 |
100 | ¥2.11700 | ¥211.70 |
250 | ¥1.99832 | ¥499.58 |
500 | ¥1.71280 | ¥856.40 |
1,000 | ¥1.52239 | ¥1,522.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50239 | ¥4,507.17 |