OP8 | ||
---|---|---|
DigiKey Part Number | 2050-OP8-ND | |
Manufacturer | ||
Manufacturer Product Number | OP8 | |
Description | CONFG DC PWR MOD 24V(23.2-24.7V) | |
Customer Reference | ||
Detailed Description | 24V (23.2 ~ 24.7V) 150 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output | 24V (23.2 ~ 24.7V) | |
Current - Output (Max) | 3.125A, 3.125A | |
Power (Watts) | 150 W | |
Features | - | |
Approval Agency | IEC, EN | |
Standard Number | 60601-1; 60601-1-2; 60950-1; 62368-1 |