VC1860613W3 | ||
---|---|---|
DigiKey Part Number | VC1860613W3-ND | |
Manufacturer | ||
Manufacturer Product Number | VC1860613W3 | |
Description | LED T3 1/4 BAY WHITE 130VAC/DC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Bayonet 130V AC/DC T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130V AC/DC | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | 7000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.36000 | ¥83.36 |
10 | ¥60.43100 | ¥604.31 |
100 | ¥49.93500 | ¥4,993.50 |
1,000 | ¥41.34760 | ¥41,347.60 |