VC18602352 | ||
---|---|---|
DigiKey Part Number | VC18602352-ND | |
Manufacturer | ||
Manufacturer Product Number | VC18602352 | |
Description | LED T3 1/4 BAY YEL 24VAC/DC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Yellow Bayonet 24V AC/DC T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 590nm | |
Voltage - Forward (Vf) (Typ) | 24V AC/DC | |
Base Type | Bayonet | |
Color | Yellow | |
Millicandela Rating | 2000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
Resource Type | Link |
---|---|
Datasheets | VC18602,VC186061(2) Series |
Environmental Information | |
HTML Datasheet | VC18602,VC186061(2) Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.49000 | ¥49.49 |
10 | ¥34.99100 | ¥349.91 |
100 | ¥28.66020 | ¥2,866.02 |
1,000 | ¥22.16177 | ¥22,161.77 |
Attribute | Description |
---|---|
Standard Package | 100 |