RNG_268 | ||
---|---|---|
DigiKey Part Number | RNG_268-ND | |
Manufacturer | ||
Manufacturer Product Number | RNG_268 | |
Description | LED RETAINING RING 5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
EDA/CAD Models | RNG_268 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring | |
For Use With/Related Products | T-1 3/4 LED |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
10 | ¥2.38300 | ¥23.83 |
100 | ¥1.36910 | ¥136.91 |
1,000 | ¥1.07153 | ¥1,071.53 |
2,000 | ¥0.98224 | ¥1,964.48 |
5,000 | ¥0.89294 | ¥4,464.70 |
10,000 | ¥0.83342 | ¥8,334.20 |
25,000 | ¥0.80365 | ¥20,091.25 |