PCH_175 | ||
---|---|---|
DigiKey Part Number | PCH_175-ND | |
Manufacturer | ||
Manufacturer Product Number | PCH_175 | |
Description | LED SOCKET 5MM RA BLACK NYLON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | 5mm LEDs |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | PCH_175 Drawing |
Product Drawings | PCH_175 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥2.71900 | ¥27.19 |
100 | ¥1.56390 | ¥156.39 |
1,000 | ¥1.22422 | ¥1,224.22 |
5,000 | ¥1.02018 | ¥5,100.90 |
10,000 | ¥0.95217 | ¥9,521.70 |
Attribute | Description |
---|---|
Other Names | PCH-175 PCH 175 PCH175 |
Standard Package | 1,000 |