MF200-NWA24H | ||
---|---|---|
DigiKey Part Number | MF200-NWA24H-ND | |
Manufacturer | ||
Manufacturer Product Number | MF200-NWA24H | |
Description | LED LAMP T-1 3/4 FLANGE 24V SUB | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Amber Midget Flange 24V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Flange | |
Color | Amber | |
Millicandela Rating | 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | MF200-NWA2x/SP950421-A obs 05/Jun/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 10 |