MF200-NKG120 | ||
---|---|---|
DigiKey Part Number | MF200-NKG120-ND | |
Manufacturer | ||
Manufacturer Product Number | MF200-NKG120 | |
Description | LED LAMP T-1 3/4 FLANGE 120V SUB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Midget Flange 12V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 10000mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.07000 | ¥96.07 |
10 | ¥69.64200 | ¥696.42 |
100 | ¥57.54590 | ¥5,754.59 |
1,000 | ¥47.64924 | ¥47,649.24 |