MF200-NFW28H | ||
---|---|---|
DigiKey Part Number | MF200-NFW28H-ND | |
Manufacturer | ||
Manufacturer Product Number | MF200-NFW28H | |
Description | LED LAMP T-1 3/4 FLANGE 28H SUB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Midget Flange 28V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | White | |
Millicandela Rating | 280mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥54.94100 | ¥549.41 |
100 | ¥45.39580 | ¥4,539.58 |
1,000 | ¥37.58873 | ¥37,588.73 |