MB400-NWG28H | ||
---|---|---|
DigiKey Part Number | MB400-NWG28H-ND | |
Manufacturer | ||
Manufacturer Product Number | MB400-NWG28H | |
Description | LED LAMP T-3 1/4 BAY 28V MINI GR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 28V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T-3 1/4 Miniature Lamp |
Environmental Information | |
HTML Datasheet | T-3 1/4 Miniature Lamp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥48.05040 | ¥4,805.04 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MB403-G24-CG | Visual Communications Company - VCC | 6 | MB403-G24-CG-ND | ¥196.63000 | Parametric Equivalent |
MB403-G28-CG | Visual Communications Company - VCC | 1 | MB403-G28-CG-ND | ¥196.63000 | Parametric Equivalent |
Attribute | Description |
---|---|
Standard Package | 10 |