LPC_062_CTP | ||
---|---|---|
DigiKey Part Number | LPC_062_CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC_062_CTP | |
Description | LIGHT PIPE ROUND 4MM CLEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Lightpipe Design and Optimization Guide |
Environmental Information | |
HTML Datasheet | LPC yyy CTP Drawing |
Product Drawings | LPC yyy CTP Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
10 | ¥5.91700 | ¥59.17 |
100 | ¥3.87700 | ¥387.70 |
1,000 | ¥3.06055 | ¥3,060.55 |
5,000 | ¥2.75449 | ¥13,772.45 |
10,000 | ¥2.71368 | ¥27,136.80 |
Attribute | Description |
---|---|
Other Names | Q10113537J LPC 062 CTP LPC062CTP LPC-062-CTP |
Standard Package | 1,000 |