CNX_482_1_RTP_12 | ||
---|---|---|
DigiKey Part Number | CNX_482_1_RTP_12-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_482_1_RTP_12 | |
Description | PMT INDCTR MS BLK ANDZD ALUM RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Fresnel 1.8V 20mA Wire Leads - 12" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.40" (10.16mm) | |
Lens Size | 12.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 295mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | NEMA 4 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CNX480, 482 Series |
Environmental Information | |
HTML Datasheet | CNX480, 482 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.90000 | ¥158.90 |
10 | ¥119.85000 | ¥1,198.50 |
100 | ¥100.67060 | ¥10,067.06 |
500 | ¥92.45280 | ¥46,226.40 |
Attribute | Description |
---|---|
Standard Package | 100 |