CML_325_CTP | ||
---|---|---|
DigiKey Part Number | CML_325_CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | CML_325_CTP | |
Description | LENS CLEAR FRESNEL RING PANEL MT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount | |
EDA/CAD Models | CML_325_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 7.62mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
CAD Models | CML_325_CTP Models |
PCN Design/Specification | CML_32Y 28/Dec/2017 |
HTML Datasheet | CML_325 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥4.76400 | ¥47.64 |
100 | ¥3.12010 | ¥312.01 |
1,000 | ¥2.46321 | ¥2,463.21 |
5,000 | ¥2.21689 | ¥11,084.45 |
10,000 | ¥2.18405 | ¥21,840.50 |
Attribute | Description |
---|---|
Other Names | CML 325 CTP CML-325-CTP CML325CTP |
Standard Package | 100 |