CMDA 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDA6AR7D1S

DigiKey Part Number
CMDA6AR7D1STR-ND - Tape & Reel (TR)
CMDA6AR7D1SCT-ND - Cut Tape (CT)
CMDA6AR7D1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDA6AR7D1S
Description
LED RED DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
637nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.89000¥8.89
10¥6.23400¥62.34
100¥4.60540¥460.54
500¥3.79748¥1,898.74
1,000¥3.57597¥3,575.97
2,000¥3.38931¥6,778.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.90142¥11,605.68
8,000¥2.78193¥22,255.44
12,000¥2.74992¥32,999.04
20,000¥2.73984¥54,796.80
28,000¥2.71081¥75,902.68
Manufacturers Standard Package