BP202-NFR28H | ||
---|---|---|
DigiKey Part Number | BP202-NFR28H-ND | |
Manufacturer | ||
Manufacturer Product Number | BP202-NFR28H | |
Description | LED LAMP T-1 3/4 BI-PIN 28V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Bi-Pin 28V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bi-Pin Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Bi-Pin | |
Color | Red | |
Millicandela Rating | 780mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | T-1 ¾ Sub-Miniature LED Replacement Lamps |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.14000 | ¥131.14 |
10 | ¥98.93700 | ¥989.37 |
100 | ¥83.10690 | ¥8,310.69 |
1,000 | ¥72.08224 | ¥72,082.24 |
Attribute | Description |
---|---|
Standard Package | 10 |