A2A | ||
---|---|---|
DigiKey Part Number | A2A-ND | |
Manufacturer | ||
Manufacturer Product Number | A2A | |
Description | LAMP NEON T-2 WIRE TERM 125V | |
Customer Reference | ||
Detailed Description | Neon Lamp Clear 125V Round with Domed Top T-2 Wire Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 125V | |
Lens Style | Round with Domed Top | |
Lens Size | T-2 | |
Lead Style | Wire Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.48000 | ¥8.48 |
10 | ¥5.51600 | ¥55.16 |
200 | ¥3.61620 | ¥723.24 |
1,000 | ¥2.85476 | ¥2,854.76 |
2,000 | ¥2.66444 | ¥5,328.88 |
5,000 | ¥2.56928 | ¥12,846.40 |
10,000 | ¥2.53122 | ¥25,312.20 |
25,000 | ¥2.47412 | ¥61,853.00 |