7512FPR-305 | ||
---|---|---|
DigiKey Part Number | L70590-ND | |
Manufacturer | ||
Manufacturer Product Number | 7512FPR-305 | |
Description | LIGHT PIPE FLEXIBLE | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Flexible 12" (305mm) - Fiber Optic Board/Panel Mount, Press Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 7512FPR-305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (305mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |