6091M1-24V | ||
---|---|---|
DigiKey Part Number | 6091M1-24V-ND | |
Manufacturer | ||
Manufacturer Product Number | 6091M1-24V | |
Description | INDICATOR SOLID STATE RED PNL MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 24V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | NEMA 13 | |
Features | Oil Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.10000 | ¥91.10 |
10 | ¥66.08900 | ¥660.89 |
100 | ¥54.60810 | ¥5,460.81 |
500 | ¥47.82564 | ¥23,912.82 |
1,000 | ¥45.21703 | ¥45,217.03 |