5310F5 | ||
---|---|---|
DigiKey Part Number | L20265-ND | |
Manufacturer | ||
Manufacturer Product Number | 5310F5 | |
Description | LED CBI T-1 GRN THROUGH HOLE | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top T-1 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 562nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |
Resource Type | Link |
---|---|
Datasheets | 5310F Series |
Environmental Information | |
PCN Obsolescence/ EOL | 53yy Series EOL 24/Mar/2021 |
HTML Datasheet | 5310F Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | L20265 L20265-NDR |
Standard Package | 100 |