387G | ||
---|---|---|
DigiKey Part Number | 387G-ND | |
Manufacturer | ||
Manufacturer Product Number | 387G | |
Description | LAMP INCAND RT-1.75 MIDG FLA 28V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Green 28V Round with Domed Top RT-1 3/4 Midget Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Green | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |