336 | ||
---|---|---|
DigiKey Part Number | CM336-ND | |
Manufacturer | ||
Manufacturer Product Number | 336 | |
Description | LAMP INCAND RT-1.75 MIDG GRV 14V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Groove | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Groove |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.11777 | ¥4,117.77 |