Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3150

DigiKey Part Number
CM3150-ND
Manufacturer
Manufacturer Product Number
3150
Description
LAMP INCAND RT-1.75 MIDG FLA 5V
Customer Reference
Detailed Description
Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
5V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.15
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Midget Flange
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.61000¥17.61
10¥12.64000¥126.40
100¥9.62970¥962.97
500¥8.30272¥4,151.36
1,000¥7.86956¥7,869.56
2,000¥7.50255¥15,005.10
5,000¥7.10243¥35,512.15
10,000¥6.85343¥68,534.30
Manufacturers Standard Package