2SB-NWG24H | ||
---|---|---|
DigiKey Part Number | 2SB-NWG24H-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SB-NWG24H | |
Description | LED T-2 ANSI NO.2 24VDC SLIDE GR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Telephone Slide Standard 24V T- 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Telephone Slide Standard | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.71000 | ¥165.71 |
10 | ¥125.01200 | ¥1,250.12 |
100 | ¥105.01050 | ¥10,501.05 |