2802 | ||
---|---|---|
DigiKey Part Number | 2802-ND | |
Manufacturer | ||
Manufacturer Product Number | 2802 | |
Description | LED SOCKET, T-2 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Socket | |
For Use With/Related Products | T-2 Slide Based Lamps |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | 2802 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7011.10.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥29.99100 | ¥299.91 |
100 | ¥24.56600 | ¥2,456.60 |
1,000 | ¥18.99575 | ¥18,995.75 |
Attribute | Description |
---|---|
Other Names | Q5448179C |
Standard Package | 100 |