2330QD1 | ||
---|---|---|
DigiKey Part Number | 2330QD1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2330QD1 | |
Description | INDICATOR NEON RED PANEL MNT | |
Customer Reference | ||
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2330QD1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.28" x 0.40" (32.51mm x 10.16mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥41.58400 | ¥415.84 |
100 | ¥34.36160 | ¥3,436.16 |
500 | ¥30.09394 | ¥15,046.97 |
1,000 | ¥28.45244 | ¥28,452.44 |
2,000 | ¥27.79584 | ¥55,591.68 |