222 | ||
---|---|---|
DigiKey Part Number | CM222-ND | |
Manufacturer | ||
Manufacturer Product Number | 222 | |
Description | LAMP INCAN RGTL-3 MIN SCRW 2.25V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 2.25V Round with Domed Top RGTL-3 Miniature Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2.25V | |
Lens Style | Round with Domed Top | |
Lens Size | RGTL-3 | |
Lead Style | Miniature Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.07000 | ¥15.07 |
10 | ¥9.51600 | ¥95.16 |
100 | ¥7.04140 | ¥704.14 |
500 | ¥6.47078 | ¥3,235.39 |
1,000 | ¥5.32888 | ¥5,328.88 |
2,000 | ¥5.06243 | ¥10,124.86 |
5,000 | ¥4.94825 | ¥24,741.25 |
10,000 | ¥4.83406 | ¥48,340.60 |