1835LS3-G-CG | ||
---|---|---|
DigiKey Part Number | 1835LS3-G-CG-ND | |
Manufacturer | ||
Manufacturer Product Number | 1835LS3-G-CG | |
Description | LED REPLAC. T-3 1/4 240V BAYONET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Bayonet 240V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 240V | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.56000 | ¥256.56 |
25 | ¥200.88520 | ¥5,022.13 |
100 | ¥175.47190 | ¥17,547.19 |