1821 | ||
---|---|---|
DigiKey Part Number | CM1821-ND | |
Manufacturer | ||
Manufacturer Product Number | 1821 | |
Description | LAMP INCAND T-3.25 MINI BAYO 28V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-3 1/4 Miniature Bayonet | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 3.4 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
Resource Type | Link |
---|---|
Datasheets | T-3 1/4 Mini Bayonet/Screw Base |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 04/May/2020 |
PCN Design/Specification | T-3 Bayonet-Screw Datasheet Update 29/Sep/2017 |
HTML Datasheet | T-3 1/4 Mini Bayonet/Screw Base |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
Attribute | Description |
---|---|
Other Names | CM1821 |
Standard Package | 100 |