1091QM5-24V | ||
---|---|---|
DigiKey Part Number | L50185-ND | |
Manufacturer | ||
Manufacturer Product Number | 1091QM5-24V | |
Description | LED IND LIGHT 24V GREEN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1091QM5-24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥54.77200 | ¥547.72 |
100 | ¥45.26190 | ¥4,526.19 |
500 | ¥39.64036 | ¥19,820.18 |
1,000 | ¥37.47817 | ¥37,478.17 |
2,000 | ¥36.61331 | ¥73,226.62 |