1090C1-12V | ||
---|---|---|
DigiKey Part Number | 1090C1-12V-ND | |
Manufacturer | ||
Manufacturer Product Number | 1090C1-12V | |
Description | INDICATOR INCAND RED PANEL MNT | |
Customer Reference | ||
Detailed Description | Incandescent Panel Indicator Red 12V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1090C1-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | 1090C1-12V Models |
PCN Obsolescence/ EOL | NUT 10xx 31-May-2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.72000 | ¥70.72 |
10 | ¥51.25700 | ¥512.57 |
100 | ¥42.35620 | ¥4,235.62 |
500 | ¥37.09526 | ¥18,547.63 |
1,000 | ¥35.07188 | ¥35,071.88 |
2,000 | ¥34.26254 | ¥68,525.08 |
Attribute | Description |
---|---|
Standard Package | 100 |