1030QD4 | ||
---|---|---|
DigiKey Part Number | L50034-ND | |
Manufacturer | ||
Manufacturer Product Number | 1030QD4 | |
Description | LAMP NEON WHITE 120V PC MNT | |
Customer Reference | ||
Detailed Description | Neon Panel Indicator White 105V ~ 125V Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1030QD4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | 1030QD4 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.39.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.82000 | ¥56.82 |
10 | ¥41.18600 | ¥411.86 |
100 | ¥34.03550 | ¥3,403.55 |
1,000 | ¥28.18252 | ¥28,182.52 |
Attribute | Description |
---|---|
Other Names | L50034 L50034-NDR L5014 |
Standard Package | 100 |