VJ1210Y183JLJAJ32 | ||
---|---|---|
DigiKey Part Number | 720-VJ1210Y183JLJAJ32TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VJ1210Y183JLJAJ32 | |
Description | CAP CER 18000 PF 16V X7R 1210 PB | |
Customer Reference | ||
Detailed Description | 0.018 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ1210Y183JLJAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.076" (1.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |