VJ0805Y392JLBAJ32 | ||
---|---|---|
DigiKey Part Number | 720-VJ0805Y392JLBAJ32TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VJ0805Y392JLBAJ32 | |
Description | CAP CER 3900 PF 100V X7R 0805 PB | |
Customer Reference | ||
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0805Y392JLBAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VJ High-Reliability Series |
HTML Datasheet | VJ High-Reliability Series |
EDA Models | VJ0805Y392JLBAJ32 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Other Names | 720-VJ0805Y392JLBAJ32TR |
Standard Package | 1,000 |